• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sangean DCR-89+ Radio alarm clock DAB+, FM AUX, USB Alarm clock Black

EAN:
Part number:
Item no:
1/10
Fast track dispatch on Tue 27 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Sangean DCR-89+ Radio alarm

  • 10 station memory slots (5 DAB+/5 FM)
  • Information display for station data
  • Manual/search tuning
  • Menu selection for the most important functions
  • Easy-to-read LCD display
  • Automatic clock correction in case of DAB+
  • 2 Alarm-Timer / Sleep-Timer / Snooze

Technical specifications

  • Power output 0.5 W
  • Impedance 8 Ohm
Product type

Radio alarm clock

Tuner

DAB+

FM

hifi functions

AUX

USB

Features

Alarm clock

Station memory

10

Dim

(W x H x D) 172 x 55.5 x 141.5 mm

Interfaces (output)

Audio line out

Headphone jack (3.5 mm)

USB

Interfaces (input)

Audio line in

Power supply (LOV)

mains-powered

Power supply

PSU (included)

Factory colour

Black

Width

172 mm

Height

55.5 mm

Depth

141.5 mm

Weight

527 g

Wireless charging

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2450959 Sangean DCR-89+ Radio alarm clock DAB+, FM AUX, USB Alarm clock Black

Information

Information 2450959 Sangean DCR-89+ Radio alarm clock DAB+, FM AUX, USB Alarm clock Black

Description

The Atomic 89 is a compact DAB+ / FM radio alarm with integrated loudspeaker and automatic time setting. It synchronizes the time from the DAB+ or RDS-CT signal so that you always have the right time. Use the sleep timer to fall asleep to your favorite songs. In addition, you can use the AUX input and the line-out to connect and combine your music devices.

With 10 station memory (5 DAB+, 5 FM) you can store your favorite stations. The backlit and easy-to-read display contains all information on service data and transmitter information. With the 2 wake-up times you can be woken up comfortably with music or a buzzer.

This text is machine translated.

Features

  • USB 5 V/1 A for charging mobile phones
  • AUX-in for additional audio sources
  • Connections: DC-in / AUX-in (3.5 mm) / line-out (3.5 mm) / headphone (3.5 mm) / USB connection

Scope of delivery

  • Sangean DCR-89+ Radio alarm
  • Mains adapter

More interesting products

(*All information is plus legal VAT)