
Highlights & Details
Sangean 260 is a DAB+ / FM-RDS portable radio with Bluetooth
- Features DAB+ and FMListen to the radio - listen to your favorite radio station with DAB+ and FM
Technical specifications
- Product type
Portable radio
- Tuner
DAB+
FM
- hifi functions
AUX
Bluetooth
- Features
Battery charger
- Station memory
10
- Dim
(W x H x D) 260 x 136 x 63 mm
- Interfaces (output)
Audio stereo (3.5 mm jack)
Headphone jack (3.5 mm)
- Interfaces (input)
Audio stereo (3.5 mm jack)
Bluetooth
- Power supply (LOV)
mains-powered
battery-powered
rechargeable
- Power supply
PSU (included)
6 x Size C rechargeable battery (optional)
6 x Size C battery (optional)
- Factory colour
Black
- Width
260 mm
- Height
136 mm
- Depth
63 mm
- Weight
884 g
- Wireless charging
No
Documents & Downloads
Datasheet
Datasheet 1272787 Sangean DPR-26 BT Portable radio DAB+, FM AUX, Bluetooth Battery charger Black
User & Safety Instructions
User & Safety Instructions 1272787 Sangean DPR-26 BT Portable radio DAB+, FM AUX, Bluetooth Battery charger Black
Information
Information 1272787 Sangean DPR-26 BT Portable radio DAB+, FM AUX, Bluetooth Battery charger Black
Description
This text is machine translated.
Features
- Information display for service data
- Menu for all important functions
- Easy-to-read LCD display with backlight
- Sound control for music and news
- Charging function with LED display
- Portable with convenient carrying handle.
Scope of delivery
- Mains adapter.
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































