• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sangean Genuine Mini DDR-7 Desk radio DAB+, FM AUX, Bluetooth Silver

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Sangean Genuine Mini DAB+ radio

  • DAB+ and FM band receiver
  • Integrated wireless Bluetoot audio streaming
  • OLED display with background lighting
  • Acoustically tuned wooden housing
  • AUX input
  • Bluetooth logo: A stylised white 'B' on a blue shield to the left, with the text 'Bluetooth' in black lettering beside it.
  • Logo with a green-blue gradient, displaying a stylised radio with the inscription 'dab+'.

Technical specifications

Product type

Desk radio

Tuner

DAB+

FM

hifi functions

AUX

Bluetooth

Dim

(W x H x D) 116 x 65 x 74 mm

Interfaces (input)

Audio stereo (3.5 mm jack)

Power supply (LOV)

rechargeable

Power supply

Li-ion rechargeable battery (built-in)

Factory colour

Silver

Width

116 mm

Height

65 mm

Depth

74 mm

Wireless charging

No

Cable length

0 mm

Version

Connection cable

Tansfer standard

Bluetooth®

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1948202 Sangean Genuine Mini DDR-7 Desk radio DAB+, FM AUX, Bluetooth Silver

Description

The Genuine MiniDAB is the most charming radio you have ever seen - in DAB+ version! Don't underestimate his powers! This classic-look DAB+/FM receiver has a speaker that will surprise you with its acoustically tuned wooden casing. Listen to your favorite radio stations in this small version of your conventional table radio.

Despite its classic appearance, the Genuine Mini has very modern features. You can listen to your own music via AUX input and connect any compatible device via Bluetooth with wireless audio streaming.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)