• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sangean WR-15BT Desk radio FM, AM AUX, Bluetooth Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

  • Bluetooth logo: A stylised white 'B' on a blue shield to the left, with the text 'Bluetooth' in black lettering beside it.
  • 'A stylised N in a gold-coloured square, symbol for Near Field Communication (NFC), with a small 'TM' in the top right corner.'

Technical specifications

Product type

Desk radio

Tuner

FM

AM

hifi functions

AUX

Bluetooth

Dim

(W x H x D) 120 x 204 x 152 mm

Interfaces (output)

Headphone jack (3.5 mm)

Interfaces (input)

Antenna (75 Ohm)

Audio stereo (3.5 mm jack)

Power supply

PSU (included)

Factory colour

Black

Width

120 mm

Height

204 mm

Depth

152 mm

Weight

1.65 kg

Wireless charging

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1326470 Sangean WR-15BT Desk radio FM, AM AUX, Bluetooth Black

More interesting products

(*All information is plus legal VAT)