• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sangean WR-45 White Desk radio FM AUX, Bluetooth rechargeable White

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Sangean FM radio WR-45 white

  • Classic FM band tuner made of solid woodBluetooth audio streamingFM band or other sources (Bluetooth® connection), tuning and charging LEDBass reflex tube for richer bassAUX input for additional audio sources such as MP3 player or iPod / iPhoneIncludes external FM wire antenna and micro USB charging cable
  • Bluetooth logo: A stylised white 'B' on a blue shield to the left, with the text 'Bluetooth' in black lettering beside it.

Technical specifications

Product type

Desk radio

Tuner

FM

hifi functions

AUX

Bluetooth

Features

rechargeable

Dim

(W x H x D) 145 x 255 x 93 mm

Interfaces (input)

Audio stereo (3.5 mm jack)

Power supply (LOV)

rechargeable

Power supply

Li-ion rechargeable battery (built-in)

Factory colour

White

Width

145 mm

Height

255 mm

Depth

93 mm

Weight

7.7 kg

Wireless charging

No

Tansfer standard

Bluetooth®

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2147401 Sangean WR-45 White Desk radio FM AUX, Bluetooth rechargeable White

Description

The WR-45 is a beautifully styled FM radio with high sound quality and excellent reception. FM can be received with an antenna but also with an additional FM-wire antenna. You can not only listen to radio, but also use Bluetooth® for your own music or connect additional audio sources via an Aux input.The WR-45 has a unique design with a bass reflex tube that emphasizes the bass. The wooden casing enhances the great sound quality. This attractive radio will astonish you and everyone. Charge it with the included micro USB cable and you have more than 25 hours of radio thanks to the built-in 2600 mAh lithium rechargeable battery.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)