• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sangean WR-45X Gold Desk radio FM AUX, Bluetooth rechargeable Black, Gold

1/10
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sangean FM-Radio WR-45x Gold

  • Classic FM band tuner made of solid woodBuilt-in Bluetooth® wireless audio streamingFM band or other sources (Bluetooth® connection), tuning and charging LEDBass reflex tube for richer bassAUX input for additional audio sources such as MP3 player or iPod/iPhoneExternal FM-wire antenna and inclusive of adapter
  • Bluetooth logo: A stylised white 'B' on a blue shield to the left, with the text 'Bluetooth' in black lettering beside it.

Technical specifications

Product type

Desk radio

Tuner

FM

hifi functions

AUX

Bluetooth

Features

rechargeable

Dim

(W x H x D) 145 x 93 x 255 mm

Interfaces (input)

Audio stereo (3.5 mm jack)

Power supply (LOV)

rechargeable

Power supply

Li-ion rechargeable battery (built-in)

Factory colour

Black

Gold

Width

145 mm

Height

93 mm

Depth

255 mm

Weight

1.35 kg

Wireless charging

No

Tansfer standard

Bluetooth®

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2147402 Sangean WR-45X Gold Desk radio FM AUX, Bluetooth rechargeable Black, Gold

Description

With this beautifully designed FM radio you can spend your day with high sound quality and excellent reception. FM is available with an internal antenna, but also with an additional FM wire antenna. You can not only listen to the radio, but also use Bluetooth for your own music or connect additional audio sources via an AUX input.The WR-45x has a unique design with a bass reflex pipe that emphasizes the bass. The wooden casing enhances the great sound quality. This appealing radio will astonish you and all who will see it. Charge it with the included adapter and you have more than 25 hours of radio thanks to the built-in 2600mAh lithium rechargeable batteries.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)