• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Satechi USB-C® docking station ST-P7SS

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Satechi ST-P7SS USB-C® docking station

  • Connection A (or inputs): USB-C® USB 3.2 (2nd Gen)
  • Connecton B (or outputs): USB-C® socket (Power Delivery), USB 3.2 2nd Gen port A (USB 3.1), USB 3.2 2nd Gen port A (USB 3.1), HDMI socket, RJ45 socket, Micro SD card slot
  • No. of supported monitors:
  • Maximum resolution:
  • Key features:

Technical specifications

  • Data transfer rate 10000 Mbit/s.
  • Support for other operating systems: ChromeOS,iOS
Product type

USB-C® docking station

Type A

USB-C® USB 3.2 (2nd Gen)

Type B

USB-C® socket (Power Delivery)

USB 3.2 2nd Gen port A (USB 3.1)

USB 3.2 2nd Gen port A (USB 3.1)

HDMI socket

RJ45 socket

Micro SD card slot

Suitable for

MacBook

iMac

iPad

iPhone

Notebook

PC

Tablet

Cable length

16.8 cm

Factory colour

Silver

Width

3.25 cm

Height

1.25 cm

Depth

13.2 cm

Weight

64.5 g

Dim

(W x H x D) 3.25 x 1.25 x 13.2 cm

Compatible with

iPhone 15 Pro

iPhone 15 Pro Max

iPhone 16 Pro

iPhone 16 Pro Max

Compatible with (details)

MacBook Pro 16-inch (2019 - 2024)

MacBook Pro 14-inch (2021 - 2024)

MacBook Pro 13-inch (2016 - 2023)

MacBook Pro 15-inch (2016 - 2019)

MacBook Air 15-inch (2022 - 2024)

MacBook Air 13-inch (2018 - 2024)

IMac 24-inch (2021-2024)

IMac 21.5-inch (2017-2021)

IMac 27-inch (2017-2020)

IMac Pro (2017)

Mac mini (2018 - 2024)

Mac Studio (2022-2023)

IPad Pro 12.9-inch (3rd Gen to M4)

IPad Pro 11-inch (1st Gen to M4)

IPad Air (4th & 5th gen)

IPad (10th Gen)

IPad mini (7th Gen)

Microsoft Surface Pro 7/8/9

Microsoft surface laptop Studio

Lenovo ThinkPad X13 Gen. 2

Lenovo X1 Gen 1 carbon

Lenovo yoga 720-13IKB

Lenovo legion S7 15AX6

Dell XPS 13 9315

Show more
Cable design

Round

Version

Adapter

Frame rate

60 Hz

No. of HDMI ports

1 x

No of. USB type A 3.1 /3.2 2nd gen

2 x

No. of USB 3.2 2nd Gen (USB 3.1)

1 x

Cable use

USB-C®

Connection type

USB-C®

Cable

10/100/1000 Mbps ports

1 x

Type

USB

UKCA

not relevant

Ports quantity

7

Quantity per pack

1 Stück(e)

USB Power Delivery up to

100 W

Manual

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3381473 Satechi USB-C® docking station ST-P7SS

Description

Stechi 7-in-1 USB-C Slim Multiport Adapter with Ethernet

This text is machine translated.

System requirements

  • Windows 11, 10, 8
  • MacOS X 10.6-10.12 or later
  • IOS/iPadO 10.2 or later
  • Linux 2.6.14 or later
  • Chrome OS

More interesting products

(*All information is plus legal VAT)