• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sauter HMM Hardness tester Leeb 170 - 960 HLD

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,475.00 / piece)
€ 1,475.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hardness tester HMM

  • Including rebound sensor (type D)
  • Automatic sensor detection
  • Mini statistics function
  • Automatic unit conversion

Technical specifications

  • Rebound Energy 11 Nmm
  • Mass rebound body 5.5 g
  • Test tip 3 mm
  • Rebound length 147 mm
  • Weight of the rebound sensor 75 g
  • ±6 HL (at 800 HLD)
  • Display details: Rockwell (B&C), Vickers (HV), brinell (HB), Shore (HSD), leeb (HL) and tensile strength (MPa).
Product type

Hardness tester

Reading range

170 - 960 HLD

Display type

Digital

Dim

(Ø x H) 3 mm x 30 mm

Weight

200 g

Features

+ data logger

Content

1 pc(s)

Measuring type

Leeb

Width

80 mm

Height

30 mm

Length

150 mm

(Ø)

3 mm

Interfaces

Serial

Manufacturer's standards (no certificate)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 103609 Sauter HMM Hardness tester Leeb 170 - 960 HLD

User & Safety Instructions

User & Safety Instructions 103609 Sauter HMM Hardness tester Leeb 170 - 960 HLD

Information

Information 103609 Sauter HMM Hardness tester Leeb 170 - 960 HLD

Description

The mobile leeb-harteprufgerat is characterised by extensive functionality and demanding applications. The device offers compared with stationary table top equipment and hardness testers with internal sensor a highest level of mobility and flexibility in use. By the rebound module is a spring against the test object geschnellt. Depending on the hardness of the object, the kinetic energy of the module absorbed. The speed reduction is measured and converted in Leeb-Hartewerte.

This text is machine translated.

Features

  • Serial connection.
  • IR printer connection
  • Rebound sensor
  • Testing in all test directions (360°)
  • Hard Comparison block and guide ring
  • Internal data storage
  • Mini statistics function
  • Automatic unit conversion (Rockwell (B&C), Vickers (HV), brinell (HB), Shore (HSD), leeb (HL) and tensile strength (MPa)).

Scope of delivery

  • Carrying case
  • Test Block
  • Printers
  • Stabilization ring
  • Cleaning brush
  • Rebound sensor type D
  • User manual.

Hints

Delivery without test block

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)