• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sauter HBD 100-0 Hardness Tester 0 - 100 HD

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Sauter HBD 100-0 Hardness Tester 0 - 100 HD

  • Shore measurement method
  • Peak hold function

Technical specifications

  • Measurement type: Shore D
Product type

Hardness tester

Reading range

0 - 100 HD

Display type

Analogue

Dim

(L x W x H) 115 x 60 x 25 mm

Weight

160 g

Content

1 pc(s)

Measuring type

Shore

Width

60 mm

Height

25 mm

Length

115 mm

Manufacturer's standards (no certificate)

Display (details)

Analogue

Resolution

1.0 HD

Accuracy

v. Max 3 %

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 102365 Sauter HBD 100-0 Hardness Tester 0 - 100 HD

User & Safety Instructions

User & Safety Instructions 102365 Sauter HBD 100-0 Hardness Tester 0 - 100 HD

Information

Information 102365 Sauter HBD 100-0 Hardness Tester 0 - 100 HD

Description

With the hardness testers of the series HB you can conduct comparison tests quickly and safely for determining the hardness. The different types of penetration depths are known as "Shore". The HB-series has been developed in the classical style and you can conduct quick measurements in the production.

Features

  • Max- and point mode
  • Peak hold function

Scope of delivery

  • Storage box
  • User manual.

Hints

Shore A: Rubber, elastomeric, neoprene, silicon, vinyl, soft plastics, felt, leather and similar materials.
Shore C/0: Foam, sponges.
Shore D: Plastics, synthetic resins, Formica, epoxide, poly-acrylics and similar materials.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 639.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)