• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

sbs mobile Cover Apple iPhone 16 Pro Max Black Shockproof, MagSafe compatibility PUIPC16P67GRADBLK

1/3
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

sbs mobile Cover

  • Case gradient for iPhone 16 Pro Max
  • This text is machine translated.

Technical specifications

Product type

Cover

Compatible with

Apple

Compatible with

iPhone 16 Pro Max

Factory colour

Black

Material

Plastic

Features

Shockproof

MagSafe compatibility

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3556140 sbs mobile Cover Apple iPhone 16 Pro Max Black Shockproof, MagSafe compatibility PUIPC16P67GRADBLK

Description

Features

  • Made of PC + TPU
  • Premium protection against scratches and impacts
  • Colour gradient: Fading of the color
  • Increased edges for protecting the camera and the screen
  • Compatible with MagSafe technology: Enables fast docking at iPhone, wireless charging station and MagSafe-compatible accessories

More interesting products

(*All information is plus legal VAT)