• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

sbs mobile Cover Apple iPhone 16 Pro Max Silver Shockproof, MagSafe compatibility PUIPC16P67GRADSIL

1/3
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

sbs mobile Cover

  • Case gradient for iPhone 16 Pro Max
  • This text is machine translated.

Technical specifications

Product type

Cover

Compatible with

Apple

Compatible with

iPhone 16 Pro Max

Factory colour

Silver

Material

Plastic

Thermoplastic polyurethane

Features

Shockproof

MagSafe compatibility

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3556141 sbs mobile Cover Apple iPhone 16 Pro Max Silver Shockproof, MagSafe compatibility PUIPC16P67GRADSIL

Description

Features

  • Made of PC + TPU
  • Premium protection against scratches and impacts
  • Colour gradient: Fading of the color
  • Increased edges for protecting the camera and the screen
  • Compatible with MagSafe technology: Enables fast docking at iPhone, wireless charging station and MagSafe-compatible accessories

More interesting products

(*All information is plus legal VAT)