• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

sbs mobile Tripod Working height=16 cm (max) For smartphones and GoPro

1/3
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tripod stand for Smartphone

  • Universal tripod stand for Smartphone
  • This text is machine translated.

Technical specifications

Product type

Tripod

Operating height (max.)

16 cm

Max. load

200 g

Features

For smartphones and GoPro

Weight

0.1

Width

40 mm

Height

200 mm

Length

75 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3555475 sbs mobile Tripod Working height=16 cm (max) For smartphones and GoPro

Description

Features

  • Stable stand for Smartphones up to 85 mm, perfect for selfies and video calls
  • No installation is required, simply insert the device in the adjustable clamp
  • Can be pivoted by 360° and tilted by 90°, in order to position your smartphone comfortably
  • Height adjustable up to 16 cm for video calls and selfies in each situation
  • Portable due to its small size, perfect for traveling and outdoor excursions

More interesting products

(*All information is plus legal VAT)