• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Scala SC 8271 IR fever thermometer Non-contact

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.99 / piece)
€ 32.99
-82 %
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Scala infrared forehead thermometer

  • Approx. 1 sec. measurement time
  • Storage of 9 measurement results
  • Automatic switch-off after measurement

Technical specifications

Product type

IR fever thermometer

Administration

Forehead

Measuring time

1 s

Dim

(L x W x H) 88.5 x 26 x 26 mm

Memory slots

9

Weight

34 g

Weight, information

incl. battery

Factory colour

White

Blue

Width

26 mm

Height

26 mm

Length

88.5 mm

Features

Non-contact

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2141894 Scala SC 8271 IR fever thermometer Non-contact

Description

The SC 8178 is an infrared forehead thermometer. It determines the body temperature within just one second. The end of the measurement is indicated by a beep. The measurement of the body temperature is performed on the forehead. Up to nine measured values can be stored in the memory. When the device is switched off, press the ON/OFF button for approx. 3 seconds and the last measured value is displayed. Each time you press the button again, you call up further measured values in chronological order. The oldest measured value is in memory slot 1.

This text is machine translated.

Scope of delivery

  • Infrared forehead thermometer
  • Battery
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)