• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

scaleo systems Relay card 1 pc(s) Typ 24V 2 change-overs 24 V DC

1/4
Product type
Relay card
Operating voltage
24 V DC
Contact type
2 change-overs
Connection
Screw terminal
Type
Typ 24V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Safety relay board 24V/DC, 2 potential-free change-over contacts

  • Status LED display
  • Input voltage 18 – 28VDC with screw terminals
  • Positively driven safety relay with 2 potential-free changeover contacts
  • LED display red
  • Temperature range: 0 to 50°C (storage temperature: -40 to 70°C)
  • Installation environment: For dry inner rooms
  • Dimensions 52.5 x 48 x 25 mm
  • This text is machine translated.

Technical specifications

Product type

Relay card

Type

Typ 24V

Operating voltage

24 V DC

Min. operating voltage

18 V DC

Max. operating voltage

28 V DC

Operating voltage

18 - 28 V DC

Channels

1

Contact type

2 change-overs

Switching voltage (max.)

250 V AC

Switching current (max.)

6 A

Connection

Screw terminal

Content

1 pc(s)

Weight

30 g

Max. temperature

+70 °C

Min. temperature

-40 °C

Length

31.5 mm

Width

72 mm

Height

26.5 mm

Dim

(L x W x H) 31.5 x 72 x 26.5 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2999017 scaleo systems Relay card 1 pc(s) Typ 24V 2 change-overs 24 V DC

User & Safety Instructions

User & Safety Instructions 2999017 scaleo systems Relay card 1 pc(s) Typ 24V 2 change-overs 24 V DC

Description

Features

  • 4 screw-on holes

System requirements

  • 18-28 V / DC