
scaleo systems Safety relay + reverse polarity protection, + LED, + enclosure 1 pc(s) Typ 24V 4-fach 4 change-overs
Highlights & Details
Safety relay board 24V/DC, 2 potential-free change-over contacts
- Status LED indicator, polarity reversal protection, safety relay
Technical specifications
- Relay coil
- Voltage type: DC and AC voltage
- Coil voltage 18 – 28 V/DC, 24 V/AC
- Recording capacity 0.5 W
- Reverse polarity protection: Rectifier
- Status LED: Green, when updated
- Switch contacts
- Max. Switching voltage 250 Vac
- Max. Switching power (ohmic) 150W, 1500 VA
- Max continuous current 6 A
- Max. Power surge 20 A
- Max. Switch-off current 6 A.
- Recommended minimum load 10 V, 10 mA
- Typical bounce time: 4 ms
- Voltage resistance: Contact/coil (AC) 2kVeff
- Durability 100 switching cycles, mechanical at max. Load (ohmic)
- Contact material: AgSn02
- Terminals
- Minimum cross-section: 28 AWG, 0.09 mm²
- Largest cross-section: 16 AWG, 1.5 mm²
- Stripped length: 6 mm
- Housings
- Pollution level: 2
- IP protection class 20
- Mounting type: DIN rail, DIN35
- environment
- Storage temperature -40 °C to +80 °C.
- Operating temperature: 0 °C to +50 °C
- Applicable standards
- Mechanical Elemental relay EN 61810-1
- Insulation coordinates EN 60664-1
- EMV EN 61000, + under. Limits
- Low-voltage guideline EN 60335-1
- Product type
Safety relay
- Features
+ reverse polarity protection
+ LED
+ enclosure
- Type
Typ 24V 4-fach
- Min. operating voltage
18 V DC
- Max. operating voltage
24 V DC
- Operating voltage
18 - 24 V DC
- Contact type
4 change-overs
- Switching voltage (max.)
250 V AC
- Switching current (max.)
6 A
- Max. switching capacity
150 W
- Connection
Spring-loaded connector PE 6.3 x 0.8
- Content
1 pc(s)
- Weight
130 g
- Max. temperature
50 °C
- Min. temperature
0 °C
- Length
70 mm
- Width
90 mm
- Height
32 mm
- Dim
(L x W x H) 70 x 90 x 32 mm
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 3163057 scaleo systems Safety relay + reverse polarity protection, + LED, + enclosure 1 pc(s) Typ 24V 4-fach 4 change-overs
Datasheet 3163057 scaleo systems Safety relay + reverse polarity protection, + LED, + enclosure 1 pc(s) Typ 24V 4-fach 4 change-overs
Datasheet 3163057 scaleo systems Safety relay + reverse polarity protection, + LED, + enclosure 1 pc(s) Typ 24V 4-fach 4 change-overs
User & Safety Instructions
User & Safety Instructions 3163057 scaleo systems Safety relay + reverse polarity protection, + LED, + enclosure 1 pc(s) Typ 24V 4-fach 4 change-overs
Description
This text is machine translated.
Features
- Relay board in top hat rail case with spring clamp
Hints
System requirements
- 24V AC/DC (-15% … + 10%)













