• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Relay card equipped 1 pc(s) RSM-16 24V(-/+) 1CO S 1 change-over 250 V AC Piece

Packaging type
Piece
Product type
Relay card
Operating voltage
250 V AC
Contact type
1 change-over
Connection
Screws
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 329.00 / piece)
€ 329.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Relay card

Features

equipped

Type

RSM-16 24V(-/+) 1CO S

Operating voltage

250 V AC

Channels

16

Contact type

1 change-over

Switching voltage (max.)

24 V DC

Switching current (max.)

5 A

Connection

Screws

Content

1 pc(s)

Weight

655 g

Max. temperature

+50 °C

Min. temperature

-25 °C

Length

267 mm

Width

87.5 mm

Height

68 mm

Dim

(L x W x H) 267 x 87.5 x 68 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 259616 Weidmüller Relay card equipped 1 pc(s) RSM-16 24V(-/+) 1CO S 1 change-over 250 V AC Piece

User & Safety Instructions

User & Safety Instructions 259616 Weidmüller Relay card equipped 1 pc(s) RSM-16 24V(-/+) 1CO S 1 change-over 250 V AC Piece

Description

Transfer module. Interface, RSM, 16, RCL, screw connection. Digital output interface per relay for the electrical signal transmission between the PLC and the field. Electrical insulation by use of a pluggable relay. Integrated LED status indicator.

This text is machine translated.