• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO Relay card equipped 1 pc(s) 288-414 4 breakers, 4 makers 24 V DC, 24 V AC

1/2
Product type
Relay card
Operating voltage
24 V DC
24 V AC
Contact type
4 breakers
4 makers
Connection
Pull spring
Features
equipped
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • MODULE W.SAFETY RELAY SF 4-B1-24V
Product type

Relay card

Features

equipped

Type

288-414

Operating voltage

24 V DC

24 V AC

Contact type

4 breakers

4 makers

Switching voltage (max.)

250 V AC

Switching current (max.)

6 A

Max. switching capacity

1500 VA

150 W

Connection

Pull spring

Content

1 pc(s)

Weight

110 g

Length

85 mm

Width

63.5 mm

Height

40 mm

Dim

(L x W x H) 85 x 63.5 x 40 mm

6 A

63.5

85 mm

40 mm

FALSE

Polarity free

Mono stable

TRUE

Single contact

TRUE

Spring clamp connection

24-24 V

24-24 V

24-24 V

Tin

IP20

TRUE

AC/DC

4

4

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 507033 WAGO Relay card equipped 1 pc(s) 288-414 4 breakers, 4 makers 24 V DC, 24 V AC

User & Safety Instructions

User & Safety Instructions 507033 WAGO Relay card equipped 1 pc(s) 288-414 4 breakers, 4 makers 24 V DC, 24 V AC

Description

With universal mounting base, relay with 4 NC and 4 NO contacts (4 ar) 1-way module, safety relay SDS SF4, gray.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 143.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.