• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

scaleo systems Relay card 1 pc(s) VV-600400-0-C 2 change-overs 24 V DC

1/4
Product type
Relay card
Operating voltage
24 V DC
Contact type
2 change-overs
Connection
Screw terminal
Type
VV-600400-0-C
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

316 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Relay board 24VDC 2 potential-free changeover contacts

  • Status LED displayTemperature range: 0 to 50°C (storage temperature: -40 to 70°C)Installation environment: For dry inner roomsDimensions 52.5 x 48 x 25 mmHousing: ABS plastic, black

Technical specifications

  • Installation environment: For interior mountingScrew-on mounting 4 holes / D= 4.5mm
Product type

Relay card

Type

VV-600400-0-C

Operating voltage

24 V DC

Min. operating voltage

18 V DC

Max. operating voltage

28 V DC

Operating voltage

18 - 28 V DC

Channels

1

Contact type

2 change-overs

Switching voltage (max.)

24 V DC

120 V AC

Switching current (max.)

1 A

Connection

Screw terminal

Content

1 pc(s)

Weight

25 g

Max. temperature

+70 °C

Min. temperature

-40 °C

Length

31.5 mm

Width

72 mm

Height

17.5 mm

Dim

(L x W x H) 31.5 x 72 x 17.5 mm

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2751796 scaleo systems Relay card 1 pc(s) VV-600400-0-C 2 change-overs 24 V DC

Description

4 screw-on holes

This text is machine translated.

System requirements

  • 18-28 V / DC