• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

scaleo systems VV-210130-0-C Dry lining box Sealable (L x W x H) 48 x 52.5 x 25 mm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Empty housing fits into 60 mm flush-mounted sockets for your Smart home application

  • Cover can be closed several timesStorage temperature -40 to + 70°C.Installation environment: For dry inner roomsDimensions 52.5 x 48 x 25 mmHousing: ABS plastic, black
  • This text is machine translated.

Technical specifications

  • Installation environment: For dry inner rooms
Product type

Dry lining box

Features

Sealable

Mounting type

Cavity wall

Content

1 pc(s)

Factory colour

Black

Dim

(L x W x H) 48 x 52.5 x 25 mm

Length

48 mm

Width

52.5 mm

Height

25 mm

Material

ABS plastic

Max. temperature

+70 °C

Min. temperature

-40 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2751797 scaleo systems VV-210130-0-C Dry lining box Sealable (L x W x H) 48 x 52.5 x 25 mm 1 pc(s)

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)