• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schabus 200361 Miniature float switch

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

SHT 8060 active mini float switch

  • 'Active float switch for logic circuits. Characteristics: reliable, maintenance-free, suitable for water and diesel.'

Technical specifications

  • Operating voltage Ub: 5 … 42 Volt= DC
  • Output voltage Lo / Hi: 0 Volt / Ub - 0.1 Volt
  • Current limitation: Yes, 1kΩ
  • Switching frequency: 1 billion @ 5 V / 1 mA
  • Switching principle: Reed contact, changeover contact
  • Connection cable: 4 meters, 3-wire, white, Ø 23 mm
  • Functional range: -1 °C … max. 6 °C.
  • Installation position: Vertical, max. 30° inclination
Product type

Miniature float switch

IP67

Dim

(Ø x H) 23 mm x 58 mm

Height

58 mm

(Ø)

23 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2239463 Schabus 200361 Miniature float switch

User & Safety Instructions

User & Safety Instructions 2239463 Schabus 200361 Miniature float switch

Description

The active plastic miniature float switch is supplied with a DC voltage and returns a current-limited voltage level when activated due to rising water level. Ideal for the assignment of unused analogue inputs in house automation and building control systems.
Not suitable for connection to Schabus water detectors.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 102.76*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)