• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schellenberg 50001 Belt winder Compatible with Schellenberg Maxi

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schellenberg 50001 Intake winder Maxi Hole spacing 13.5 cm

  • Robust inlet winder for shutters up to 2.30 m highMaxi roller shutter system, 135 mm hole spacingMax. 5.6 m belt length and 23 mm belt widthPre-tensioned spring, installation depth adjustable between 113 and 133 mmIndividually expandable with separately available Schellenberg cover plate

Technical specifications

  • Hole spacing: 135 mmDepth 113 to 133 mmBelt length: Max. 5.6 mBelt width: Max. 23 mmShutter height: Max. 2.30 mMaterial: Galvanized steel
Product type

Belt winder

Compatible with

Schellenberg Maxi

Belt width

23 mm

Width

50 mm

Height

167 mm

Depth

113 mm

Dim

(W x H x D) 50 x 167 x 113 mm

Hub

Not required

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2624119 Schellenberg 50001 Belt winder Compatible with Schellenberg Maxi

Description

This galvanized steel inlet winder is particularly robust and durable. It is compatible with the Maxi roller shutter system and is therefore designed for a belt width of 23 mm. The winding capacity of the drum was suitable for shutters up to a height of 2.30 m, which corresponds to a maximum belt length of 5.6 m.The belt winder is flush-mounted in a suitable wall box and has a hole distance of 135 mm. The installation depth is variable, since the spring drum can be moved by up to 2 cm if required. The spring of the belt winder is pre-tensioned to allow easy mounting of the belt strap.For an individual design of the belt winder, suitable for your living environment, no cover plate is included in the delivery. These are available separately in different designs and with a suitable hole spacing.

This text is machine translated.

Scope of delivery

  • 1 x inlet winder, pre-tensioned

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.