• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schellenberg 50602 Compatible with Schellenberg Mini

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schellenberg 50602 Mini intake winder including 5 m white belt

  • Inlet winder with pre-assembled accessoriesIncl. PVC wall box, 5 m roller shutter belt and cover plate in whiteMini roller shutter system with 14 mm belt widthEasy flush mounting, 118 mm hole distanceInstallation depth of 123 mm

Technical specifications

  • Hole spacing: 118 mmBelt width 14 mmStrap length 5 mColor of roller shutter belt: GrayCover plate color: White
Product type

Belt winder

Compatible with

Schellenberg Mini

Belt width

14 mm

Belt length

5 m

Factory colour

Grey

White

Width

40 mm

Height

142 mm

Depth

123 mm

Dim

(W x H x D) 40 x 142 x 123 mm

Hub

Not required

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2624145 Schellenberg 50602 Compatible with Schellenberg Mini

Description

The inlet winder set includes a robust belt winder and a matching PVC wall box, a belt and a white cover plate. Thus, the pre-assembled set contains everything was needed for the replacement of a belt winder. The wall box protects the belt winder and the belt against dirt, wear or moisture.The pre-assembled roller shutter belt in gray corresponds to the mini roller shutter system with a width of 14 mm and a length of 5 m. With the help of the white cover plate, the inlet winder is covered in a shapely form after installation. The set is mounted flush-mounted in a wall opening, whereby both the hole spacing of 118 mm and the installation depth of 123 mm must be observed.

This text is machine translated.

Scope of delivery

  • 1 x inlet winder1 x wall box1 x roller shutter belt1 x cover plate

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.