• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schellenberg 50157 Belt winder (surface-mount) Compatible with Schellenberg Mini

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schellenberg 50157 screw-on winder Mini, foldable white

  • Manual roller shutter winder with folding housingSurface mounting is possible without opening the shutter boxFor mini roller shutter system, max. belt width 14 mm, max. belt length 5 mFixed hole spacing of 155 mmCan be pivoted by 180°

Technical specifications

  • Hole spacing: 155 mmRoll belt length: Max. 5.0 mWidth of roll belt: Max. 14 mm
Product type

Belt winder (surface-mount)

Compatible with

Schellenberg Mini

Belt width

14 mm

Factory colour

White

Mounting type

Surface-mount

Width

25 mm

Height

165 mm

Depth

140 mm

Dim

(W x H x D) 25 x 165 x 140 mm

Hub

Not required

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2624144 Schellenberg 50157 Belt winder (surface-mount) Compatible with Schellenberg Mini

Description

The manual screw-on winder mini with fold-out housing is ideal for renovation or repair work, since it can be mounted without opening the shutter box. A belt strap is not included in the delivery, as this belt winder version is suitable for the further use of an existing roller shutter belt.The screw-on winder is surface-mounted on the wall or on the window frame and has a fixed hole distance of 155 mm. It is compatible with the mini roller shutter system and is therefore designed for a belt width of 14 mm and a belt length of 5 m. In addition, it is possible to swivel the screw-on winder by 180°.

This text is machine translated.

Scope of delivery

  • 1 x screw-on winder1 x assembly instructions

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)