• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schellenberg 66256 Insulation

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schellenberg shutter box insulation mat, 500 x 25 mm

  • Reduces heat loss up to 60%
  • Insulating and processing properties.

Technical specifications

Product type

Insulation

Factory colour

Anthracite

White

Weight

520 g

Width

1000 mm

Height

25 mm

Depth

500 mm

Dim

(W x H x D) 1000 x 25 x 500 mm

Hub

Not required

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1228783 Schellenberg 66256 Insulation

Description

The schellenberg shutter box insulation mat (25 mm) is used for the insulation of your shutter box. With their good insulation and processing properties helps heat loss compared to a ungedammten shutter box to reduce up to 60%. In addition, air noise and rattle the shutters panzers in strong wind largely prevented. The breathable material supports the avoidance of mold formation.
Seal the joints with adhesive foam or rib foam (not provided).
The shutter box insulation can be easily in the old einpasst ungedammten shutter box. It is ideal for space-side box openings.

This text is machine translated.

Scope of delivery

  • Insulation
  • Installation manual.

Hints

For retrofitting ungedammter shutter box, 1-piece.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 49.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)