• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Scheppach Air compressor HC54 50 l 8 bar

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Air compressor HC 54

  • Boiler volume: 50 l

Technical specifications

Product type

Air compressor

No. of cylinders

1

2 BHP

Vaccum power

220 l/min

Operation pressure

8 bar

Boiler volume

50 l

Operating voltage

230 V

Length

730 mm

Width

380 mm

Height

680 mm

Weight

31 kg

Documents & Downloads

Datasheet

Datasheet 1890439 Scheppach Air compressor HC54 50 l 8 bar

Description

The oil lubricated compressor HC54 has a 50 liter tank and max. 8 bar working pressure. With its drive device, it can be used anywhere.

This text is machine translated.

Features

  • Tank size 50 L
  • Pressure reducer for optimum control of the working pressure
  • Quick connector coupling for a rapid tool change
  • Max. Working pressure 8 bar
  • Driving device for a simple transport.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.