• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Scheppach Air compressor HC52DC 50 l 8 bar

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 495.00 / piece)
€ 495.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Air compressor HC 52 DC

  • Boiler volume: 50 l

Technical specifications

Product type

Air compressor

No. of cylinders

2

3 BHP

Vaccum power

412 l/min

Operation pressure

8 bar

Boiler volume

50 l

Operating voltage

230 V

Length

770 mm

Width

380 mm

Height

750 mm

Weight

40.7 kg

Documents & Downloads

Datasheet

Datasheet 1890442 Scheppach Air compressor HC52DC 50 l 8 bar

User & Safety Instructions

User & Safety Instructions 1890442 Scheppach Air compressor HC52DC 50 l 8 bar

Description

If in the workshop, garage or on the construction site a compressor with high air output is required, the Double cylinder compressor HC 52 DC is the right device.

This text is machine translated.

Features

  • Suction capacity 412 l/min
  • Max. Working pressure 8 bar
  • Powerful 3.0 HP motor
  • Tank size 50 L
  • The Double cylinder provides for a high suction capacity
  • Pressure reducer for optimum control of the working pressure
  • 2 Quick Couplers for a quick tool change
  • Driving device for a simple transport.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)