• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Scheppach Pneumatic router 6.3 bar

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pneumatic router

Air consumption

93.4 l/min

Max. operating pressure

6.3 bar

Rotational speed (max.)

10000 U/min

Documents & Downloads

Datasheet

Datasheet 1890452 Scheppach Pneumatic router 6.3 bar

Description

For grinding of different materials, whether plane or curved surfaces.

This text is machine translated.

Features

  • Max. working pressure 6.3 bar
  • Speed up to 10,000 rpm
  • Air required diameter: 93.4 L/min
  • Grinding disc Ø 150 mm
  • Reinforced and sturdy housing.

Scope of delivery

  • 1 x grinding disc Ø 150 mm
  • 5x sandpaper Ø 150 mm (K 60, 80, 100, 120, 150)
  • 1 x oil bottles.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.