• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Scheppach Pneumatic drill 6.3 bar incl. case

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Technical specifications

Product type

Pneumatic drill

Features

incl. case

Air consumption

141 l/min

Max. operating pressure

6.3 bar

Operation pressure

6.3 bar

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1890447 Scheppach Pneumatic drill 6.3 bar incl. case

User & Safety Instructions

User & Safety Instructions 1890447 Scheppach Pneumatic drill 6.3 bar incl. case

Description

A practical tool in your workshop and light-weight and compact.

This text is machine translated.

Features

  • Drill chuck range 1 - 10 mm
  • Right/left-handed rotation with simple switching
  • Compact design
  • Working Pressure 91 psi (6.3 bar)
  • Air consumption Ø: 141 L/min
  • Contains 10 x HSS drill bits, 6 x CrV bits, 1 x bit holder, lubricating device, key for drill chuck, oil bottles
  • Inclusive of carrying case.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 93.97€ 93.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)