• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Scheppach Pressurised sandblaster 4 bar

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pressurised sandblaster

Air consumption

113 l/min

Max. operating pressure

4 bar

Documents & Downloads

Datasheet

Datasheet 1890453 Scheppach Pressurised sandblaster 4 bar

Description

Ideal for removing rust or paint residues, even in difficult to access positions.

This text is machine translated.

Features

  • Operating pressure 3 - 4 bar
  • Air consumption: 113 L/min
  • Excess blasting medium is collected in the collection bag for re-use.

Scope of delivery

  • 4x nozzle (flat nozzle, point nozzle, outer edges nozzle, inner edges nozzle)
  • 1x beam center 0.5 kg
  • 1x collection bag.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.