• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schlegel JRMGWC JRMGWC Selector button + rotary switch manually, Rotary switch Grey 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

"Schlegel Option key JRMGWC 1 pc."

Our service for you

Technical specifications

  • Protection class II (protective insulation)
  • Lighting: no.
  • Writable: no.
  • Front frame: Silver-colored
  • Shape: Round
Product type

Selector button

Switch/button features

+ rotary switch

Lighting type

None

Operation type

manually

Rotary switch

Factory colour

Grey

Connection

External contact

Functions

momentary

latch

Recess diameter

22.3 mm

IP65

Min. temperature

-25 °C

Max. temperature

+70 °C

Length

48.2 mm

Width

28 mm

Height

28 mm

Compatible with (details)

Series: RONDEX-JUWEL®

Content

1 pc(s)

Dim

(L x W x H) 48.2 x 28 x 28 mm

RoHS-compliant

Yes

Type

JRMGWC

Documents & Downloads

Datasheet

Datasheet 2238342 Schlegel JRMGWC JRMGWC Selector button + rotary switch manually, Rotary switch Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2238342 Schlegel JRMGWC JRMGWC Selector button + rotary switch manually, Rotary switch Grey 1 pc(s)

What kind of Actuators & Buttons are you looking for?