• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schlegel OKJSTB OKTRON OKJSTB Selector button Rotary switch Black 2 x 40 ° 1 pc(s) Piece

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 19.99 / piece)
€ 28.99
-31 %
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schlegel OKJSTB OKTRON OKJSTB Selector button Rotary switch Black 2 x 40 ° 1 pc(s) Piece

  • Symbol image for Schlegel OKJSTB OKTRON OKJSTB Selector button Rotary switch Black 2 x 40 ° 1 pc(s) Piece

Technical specifications

Packaging type

Piece

Product type

Selector button

Lighting type

None

Operation type

Rotary switch

Factory colour

Black

Case colour

Black

Button Ø

20 mm

Print motif

None

Connection

External contact

Shape

Square

Front panel thickness

1 - 4.5 mm

Functions

momentary

Recess diameter

17 mm

Switching angle

2 x 40 °

Content

1 pc(s)

Type

OKTRON OKJSTB

Documents & Downloads

Datasheet

Datasheet 702033 Schlegel OKJSTB OKTRON OKJSTB Selector button Rotary switch Black 2 x 40 ° 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 702033 Schlegel OKJSTB OKTRON OKJSTB Selector button Rotary switch Black 2 x 40 ° 1 pc(s) Piece

Description

Hints

In order to get a functioning unit, one contact maker must be ordered for each.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 314.96€ 224.96*

What kind of Actuators & Buttons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)