• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric 1 pc(s) PFC capacitor 93.8 µF 575 V

1/4
Product type
PFC capacitor
Capacity (elec.)
93.8 µF
Nominal voltage
575 V
Connection
Clamp
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 309.00 / piece)
€ 309.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PFC capacitor

Capacity (elec.)

93.8 µF

Nominal voltage

575 V

Connection

Clamp

Content

1 pc(s)

Type

BLRCH292A350B57

Other

93.8 µF

136 mm

242 mm

FALSE

575-575 V

0 µF

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3344027 Schneider Electric 1 pc(s) PFC capacitor 93.8 µF 575 V

User & Safety Instructions

User & Safety Instructions 3344027 Schneider Electric 1 pc(s) PFC capacitor 93.8 µF 575 V

Information

Repairability/durability data sheet 3344027 Schneider Electric 1 pc(s) PFC capacitor 93.8 µF 575 V

Conformity certificate

Conformity certificate 3344027 Schneider Electric 1 pc(s) PFC capacitor 93.8 µF 575 V

Conformity certificate 3344027 Schneider Electric 1 pc(s) PFC capacitor 93.8 µF 575 V

Conformity certificate 3344027 Schneider Electric 1 pc(s) PFC capacitor 93.8 µF 575 V

Description

PowerLogic PFC Capacitors are a reliable and flexible solution for reactive power compensation under demanding operating conditions. These capacitors are used mainly at high voltage disturbances or with low non linear loads. The nominal current of the capacitors must be increased to cope with the stress from the harmonic current. This capacitor provides a rated output power of 29.2 kVar at 575v AC, 50 Hz. It is fixed by a Clamp Tite clamp. This component conforms to IEC 60831-1 and IEC 60831-2 standards. The weight of the product in the casing is 3.2 kg.

This text is machine translated.

What kind of Film Capacitors are you looking for?

More interesting products

(*All information is plus legal VAT)