• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric BLRCH025A030B40 9 pc(s) PFC capacitor 16.6 µF 415 V

1/4
Product type
PFC capacitor
Capacity (elec.)
16.6 µF
Nominal voltage
415 V
Connection
Clamp
Content
9 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 469.00 / piece)
€ 469.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PFC capacitor

Capacity (elec.)

16.6 µF

Nominal voltage

415 V

Connection

Clamp

Content

9 pc(s)

Type

BLRCH025A030B40

Other

16.6 µF

50 mm

245 mm

FALSE

380-415 V

0 µF

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3342426 Schneider Electric BLRCH025A030B40 9 pc(s) PFC capacitor 16.6 µF 415 V

User & Safety Instructions 3342426 Schneider Electric BLRCH025A030B40 9 pc(s) PFC capacitor 16.6 µF 415 V

Information

Information 3342426 Schneider Electric BLRCH025A030B40 9 pc(s) PFC capacitor 16.6 µF 415 V

Conformity certificate

Conformity certificate 3342426 Schneider Electric BLRCH025A030B40 9 pc(s) PFC capacitor 16.6 µF 415 V

Conformity certificate 3342426 Schneider Electric BLRCH025A030B40 9 pc(s) PFC capacitor 16.6 µF 415 V

Conformity certificate 3342426 Schneider Electric BLRCH025A030B40 9 pc(s) PFC capacitor 16.6 µF 415 V

Conformity certificate 3342426 Schneider Electric BLRCH025A030B40 9 pc(s) PFC capacitor 16.6 µF 415 V

Description

PowerLogic PFC Capacitors are a reliable and flexible solution for reactive power compensation under demanding operating conditions. These capacitors are used mainly at high voltage disturbances or with low non linear loads. The nominal current of the capacitors must be increased to cope with the stress from the harmonic current. This capacitor supplies a rated output power of 2.5 kVar at 400V AC, 50 Hz. The attachment is done by a double Faston terminal. This component conforms to IEC 60831-1 and IEC 60831-2 standards. The weight of the product in the casing is 0.7 kg.

This text is machine translated.

What kind of Film Capacitors are you looking for?

More interesting products

(*All information is plus legal VAT)