• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric 176211 176211 Indoor thermostat 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Indoor thermostat

Operation type

electromechanical

Compatible with

Heaters

Operating voltage

250 V AC

Nighttime drop

Yes

Weight

0

Contact type

1 breaker

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3021228 Schneider Electric 176211 176211 Indoor thermostat 1 pc(s)

Description

Electromechanical Temperature Controller Insert 10 (4) A 250V AC, use one NC contact, separate connection for time-controlled night reduction, with thermal return, when using control valves, use closed-circuit-proof.

This text is machine translated.

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)