• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ELG176294 Elso Indoor thermostat 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Indoor thermostat

Max. temperature setting

42 °C

Temperature settings

5 up to 42 °C

Frost protection

Yes

Display

Yes

Remote sensor

Yes (optional)

Compatible with

Underfloor heating

Min. temperature setting

5 °C

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3021837 Schneider Electric ELG176294 Elso Indoor thermostat 1 pc(s)

Description

Can be used as room temperature controller as well as with optional remote sensor as room temperature controller with floor monitoring - illuminated. Graphic display (continuous illumination / or 10s / or only in comfort mode)- Display heating operation in the display (red flame symbol)- OFF function (frost protection at under 5 °C)- Key lock - automatic summer/winter time changeover. Valve protection function for valves with warm-water underfloor heating- measured value correction- selection of the control method (PI-PWM or 2-point)- power reserve 5 days- 55 central panel use without claw mounting. Temperature range: Room temperature: 5 °C - 30 °C. Floor temperature 10 °C - 42 °C.

This text is machine translated.

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)