• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric WDE011624 WDE011624 Temperature controller 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Temperature controller

Operation type

electronical

Max. temperature setting

30 °C

Temperature settings

5 up to 30 °C

Display

No

Compatible with

Heaters

Operating voltage

230 V AC

Nighttime drop

Yes

Min. temperature setting

5 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3021287 Schneider Electric WDE011624 WDE011624 Temperature controller 1 pc(s)

Description

Electronic temperature controller 230 VAC ±10%. 50 Hz 16 A (3600W / cos ? 1). NC with ON/OFF switch If adjusting valves are used, use them closed-circuit-proof. With LED for status display. Time-controlled night reduction (4°C) is separately connected. Insert without claw mounting. Temperature range: 5 °C - 30 °C. With central plate black RENOVA.

This text is machine translated.

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)