User & Safety Instructions 3021835 Schneider Electric ELG176271 Elso Temperature controller 1 pc(s)
Description
The universal temperature controller insert with touch display can be used to control the room or floor temperature. The operation is done via a touch-display. Electric floor heaters, radiators or actuators can be connected to the regulator. The thermostat can be operated in three different modes: Ambient air mode: The internal temperature sensor detects the temperature and controls it. Floor mode: The floor sensor, available as an accessory, records the floor temperature and controls the electrical floor heating. Dual mode: The internal temperature sensor records and controls the room temperature. At the same time, the floor sensor monitors the soil temperature and limits this to the preset maximum temperature value. This mode is particularly recommended for temperature-sensitive parquet or laminate floors. Nominal voltage: AC 230 V, 50 Hz nominal load (ohmic): 16 A nominal load (inductive): 1 A, cos phi 0.6 Temperature adjustment range: Room temperature: 5 35 °C Floor temperature: 5 50 °C.
This text is machine translated.
Hints
Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)
Description
The universal temperature controller insert with touch display can be used to control the room or floor temperature. The operation is done via a touch-display. Electric floor heaters, radiators or actuators can be connected to the regulator. The thermostat can be operated in three different modes: Ambient air mode: The internal temperature sensor detects the temperature and controls it. Floor mode: The floor sensor, available as an accessory, records the floor temperature and controls the electrical floor heating. Dual mode: The internal temperature sensor records and controls the room temperature. At the same time, the floor sensor monitors the soil temperature and limits this to the preset maximum temperature value. This mode is particularly recommended for temperature-sensitive parquet or laminate floors. Nominal voltage: AC 230 V, 50 Hz nominal load (ohmic): 16 A nominal load (inductive): 1 A, cos phi 0.6 Temperature adjustment range: Room temperature: 5 35 °C Floor temperature: 5 50 °C.
This text is machine translated.
Hints
Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)
What kind of Indoor Thermostats are you looking for?