• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric 5940010 PG socket Child safety, Master-Slave function

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

907 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PG socket

Light bulb features

Child safety

Master-Slave function

Outlets

2

Mounting type

Recess-mount

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2933622 Schneider Electric 5940010 PG socket Child safety, Master-Slave function

Datasheet 2933622 Schneider Electric 5940010 PG socket Child safety, Master-Slave function

User & Safety Instructions

User & Safety Instructions 2933622 Schneider Electric 5940010 PG socket Child safety, Master-Slave function

Information

Information 2933622 Schneider Electric 5940010 PG socket Child safety, Master-Slave function

Information 2933622 Schneider Electric 5940010 PG socket Child safety, Master-Slave function

Information 2933622 Schneider Electric 5940010 PG socket Child safety, Master-Slave function

Description

Safety socket CYB-PS 37GRAD SLAVE 2-way 16A/250V connect. Master/slave white 9016. All CYB sockets are exposed to increased protection against accidental contact. The Master and slave sockets are installed without sockets. This system consists of a three-way master socket, which can be extended to any number of two-way slave sockets. The combination is concluded with an end piece, which is simply inserted between the side of the socket and the front cover. Identification, termination and strain relief are carried out at the master socket.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)