• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric A9F03113 A9F03113 Circuit breaker 13 A 230 V

Product type
Circuit breaker
Number of pins
1
Nominal current - rounded value
13 A
Nominal current
13 A
Factory colour
White
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

51 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Circuit breaker

Number of pins

1

Nominal current - rounded value

13 A

Nominal current

13 A

Factory colour

White

Dim

(L x W x H) 78.5 x 18 x 91 mm

Content

1 pc(s)

Nominal voltage

230 V

Width

18 mm

Height

91 mm

Length

78.5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1860454 Schneider Electric A9F03113 A9F03113 Circuit breaker 13 A 230 V

Conformity certificate

Conformity certificate 1860454 Schneider Electric A9F03113 A9F03113 Circuit breaker 13 A 230 V

Description

Schneider Electric A 9F 03113. Nominal current 13 A, rated voltage 133 V. protection type: miniature circuit breaker, breaking capacity: 10000 A, degree of protection (IP Code): IP20. Width: 18 mm, Depth: 78.5 mm, Height: 91 mm

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 120.96*

More interesting products

(*All information is plus legal VAT)