• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric A9L1H325 A9L1H325 Lightning conductor 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 405.00 / piece)
€ 405.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Lightning conductor

Manufacturer part #

A9L1H325

Dim

(W x H x D) 108.3 x 105 x 86 mm

Width

108.3 mm

Height

105 mm

Depth

86 mm

Content

1 pc(s)

DIN rail (top hat rail) 35 mm

25 kA

3

6 modular spacing

1.5 kV

TRUE

300 V

240 V

Type 1 + 2

Optic

IP20

FALSE

35 mm²

25 mm²

156.2 kJ/Ohm

TRUE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

1.5 kV

315 A

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3342401 Schneider Electric A9L1H325 A9L1H325 Lightning conductor 1 pc(s)

Information

Information 3342401 Schneider Electric A9L1H325 A9L1H325 Lightning conductor 1 pc(s)

Information 3342401 Schneider Electric A9L1H325 A9L1H325 Lightning conductor 1 pc(s)

Information 3342401 Schneider Electric A9L1H325 A9L1H325 Lightning conductor 1 pc(s)

Information 3342401 Schneider Electric A9L1H325 A9L1H325 Lightning conductor 1 pc(s)

Repairability/durability data sheet 3342401 Schneider Electric A9L1H325 A9L1H325 Lightning conductor 1 pc(s)

Conformity certificate

Conformity certificate 3342401 Schneider Electric A9L1H325 A9L1H325 Lightning conductor 1 pc(s)

Conformity certificate 3342401 Schneider Electric A9L1H325 A9L1H325 Lightning conductor 1 pc(s)

Conformity certificate 3342401 Schneider Electric A9L1H325 A9L1H325 Lightning conductor 1 pc(s)

Conformity certificate 3342401 Schneider Electric A9L1H325 A9L1H325 Lightning conductor 1 pc(s)

Description

Acti9 iPRD1 25r modular Kombi conductor type 1+2 for use in case of lightning protection class I+II. Max. supply side over-current protection 315A gG. Telecommunication contact. Optical function/defect display of arrester (green OK/ red device defective). Suitable for TN-C mains. U0 nominal voltage 240 V AC (50 Hz). UC – highest continuous voltage 300V AC. In-nominal leakage surge current 25 kA. Imax maximum leakage surge current 65 kA. IIMP 25kA. Up-protection level 1.5 kV. DIN-Rail mount Dimensions (W) 108.3mm x (H) 105mm x (D) 86mm. Weighs 868g Protection class IP20 integrated. Operating temperature: -40 to +85 oC. COMPLIES WITH IEC 61643-11:2011, EN 61643-11:2012+A11:2018.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)