• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ABS7EC3B2 Relay 4 pc(s)

Product type
Relay
Type
ABS7EC3B2
Connection
Plug
Max. pick-up voltage
24 V DC
Response time
0.05 ms
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 33.75 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Relay

Type

ABS7EC3B2

Connection

Plug

Max. pick-up voltage

24 V DC

Response time

0.05 ms

Fall time

0.4 ms

Features

pluggable

Width

12 mm

Content

4 pc(s)

Weight

0.014 kg

Documents & Downloads

Datasheet

Datasheet 2923817 Schneider Electric ABS7EC3B2 Relay 4 pc(s)

Datasheet 2923817 Schneider Electric ABS7EC3B2 Relay 4 pc(s)

User & Safety Instructions

User & Safety Instructions 2923817 Schneider Electric ABS7EC3B2 Relay 4 pc(s)

Information

Information 2923817 Schneider Electric ABS7EC3B2 Relay 4 pc(s)

Information 2923817 Schneider Electric ABS7EC3B2 Relay 4 pc(s)

Information 2923817 Schneider Electric ABS7EC3B2 Relay 4 pc(s)

Description

This product is part of the Modicon ABE7 range, a range of connector base plates for the pre-wired Telefast system. This pluggable semiconductor relay is compatible with the Modicon ABE7 connection base plates. It is a semiconductor input relay with a discrete input voltage of 24V DC. The response time is ?0.05ms from status 0 to 1 and ?0.4ms from status 1 to 0. Width is 12 mm. It weighs 0.014 kg. It is suitable for all kinds of industrial applications. This product is suitable for use with the Modicon ABE7P16F310, ABE7P16F310E and ABE7P16F312 connecting plate. Modicon ABE7 simplifies the wiring of your automation system. Pre-wired system that allows the connection and adjustment of the control signals of the PLC cards equipped with HE10 connectors.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)