

Cable duct
8 pc(s)
Blue
(L x W x H) 2000 x 55 x 30 mm
2000 mm
55 mm
30 mm
Blue
30
FALSE
55 mm
Slotted
0 mm
TRUE
2000 m
Bottom perforation
1.5 mm²
0 mm
0 mm
FALSE
Datasheet 2933008 Schneider Electric AK2GA35 Cable duct (L x W x H) 2000 x 55 x 30 mm 8 pc(s) Blue
Datasheet 2933008 Schneider Electric AK2GA35 Cable duct (L x W x H) 2000 x 55 x 30 mm 8 pc(s) Blue
User & Safety Instructions 2933008 Schneider Electric AK2GA35 Cable duct (L x W x H) 2000 x 55 x 30 mm 8 pc(s) Blue
Information 2933008 Schneider Electric AK2GA35 Cable duct (L x W x H) 2000 x 55 x 30 mm 8 pc(s) Blue
Information 2933008 Schneider Electric AK2GA35 Cable duct (L x W x H) 2000 x 55 x 30 mm 8 pc(s) Blue
Information 2933008 Schneider Electric AK2GA35 Cable duct (L x W x H) 2000 x 55 x 30 mm 8 pc(s) Blue
Information 2933008 Schneider Electric AK2GA35 Cable duct (L x W x H) 2000 x 55 x 30 mm 8 pc(s) Blue