• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric AK2GA39 Cable duct (L x W x H) 2000 x 90 x 30 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 20.00)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable duct

Supplied length

2000 mm

Content

1 pc(s)

Dim

(L x W x H) 2000 x 90 x 30 mm

Length

2000 mm

Width

90 mm

Height

30 mm

Blue

30

FALSE

90 mm

Slotted

0 mm

TRUE

2000 m

Bottom perforation

1.5 mm²

0 mm

0 mm

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2933009 Schneider Electric AK2GA39 Cable duct (L x W x H) 2000 x 90 x 30 mm 1 pc(s)

Datasheet 2933009 Schneider Electric AK2GA39 Cable duct (L x W x H) 2000 x 90 x 30 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2933009 Schneider Electric AK2GA39 Cable duct (L x W x H) 2000 x 90 x 30 mm 1 pc(s)

Information

Information 2933009 Schneider Electric AK2GA39 Cable duct (L x W x H) 2000 x 90 x 30 mm 1 pc(s)

Information 2933009 Schneider Electric AK2GA39 Cable duct (L x W x H) 2000 x 90 x 30 mm 1 pc(s)

Information 2933009 Schneider Electric AK2GA39 Cable duct (L x W x H) 2000 x 90 x 30 mm 1 pc(s)

Information 2933009 Schneider Electric AK2GA39 Cable duct (L x W x H) 2000 x 90 x 30 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)