• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ATS22C11S6U ATS22C11S6U Soft starter

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,655.00 / piece)
€ 1,655.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Soft starter

Supply current

115 A

Manufacturer part #

ATS22C11S6U

Type

ATS22C11S6U

Dim

(L x W x H) 350 x 150 x 220 mm

Width

150 mm

Height

220 mm

Length

350 mm

Single direction

FALSE

IP20

Other

110 A

30 kW

55 kW

40 °C

TRUE

AC/DC

TRUE

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2913873 Schneider Electric ATS22C11S6U ATS22C11S6U Soft starter

Datasheet 2913873 Schneider Electric ATS22C11S6U ATS22C11S6U Soft starter

User & Safety Instructions

User & Safety Instructions 2913873 Schneider Electric ATS22C11S6U ATS22C11S6U Soft starter

Information

Information 2913873 Schneider Electric ATS22C11S6U ATS22C11S6U Soft starter

Information 2913873 Schneider Electric ATS22C11S6U ATS22C11S6U Soft starter

What kind of Soft Starters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)