• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ATS22C14S6 ATS22C14S6 Soft starter

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,885.00 / piece)
€ 1,885.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Soft starter

Supply current

140 A

Manufacturer part #

ATS22C14S6

Type

ATS22C14S6

Dim

(L x W x H) 350 x 150 x 220 mm

Width

150 mm

Height

220 mm

Length

350 mm

Single direction

FALSE

IP20

Other

140 A

37 kW

75 kW

40 °C

TRUE

AC/DC

TRUE

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2913879 Schneider Electric ATS22C14S6 ATS22C14S6 Soft starter

Datasheet 2913879 Schneider Electric ATS22C14S6 ATS22C14S6 Soft starter

User & Safety Instructions

User & Safety Instructions 2913879 Schneider Electric ATS22C14S6 ATS22C14S6 Soft starter

Information

Information 2913879 Schneider Electric ATS22C14S6 ATS22C14S6 Soft starter

What kind of Soft Starters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)