• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ATS22D88Q ATS22D88Q Soft starter Motor power at 400 V 45 kW Motor power at 230 V 22 kW

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,509.00 / piece)
€ 1,509.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Motor voltage

440 V

Product type

Soft starter

Motor power at 230 V

22 kW

Motor power at 400 V

45 kW

Manufacturer part #

ATS22D88Q

Type

ATS22D88Q

Motor power at 230V / 400V

45 kW

Dim

(L x W x H) 290 x 145 x 295 mm

Width

145 mm

Height

295 mm

Length

290 mm

Depth

207 mm

Single direction

FALSE

IP20

Other

88 A

22 kW

45 kW

37 kW

75 kW

40 °C

TRUE

AC

TRUE

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2913967 Schneider Electric ATS22D88Q ATS22D88Q Soft starter Motor power at 400 V 45 kW Motor power at 230 V 22 kW

Datasheet 2913967 Schneider Electric ATS22D88Q ATS22D88Q Soft starter Motor power at 400 V 45 kW Motor power at 230 V 22 kW

User & Safety Instructions

User & Safety Instructions 2913967 Schneider Electric ATS22D88Q ATS22D88Q Soft starter Motor power at 400 V 45 kW Motor power at 230 V 22 kW

Information

Information 2913967 Schneider Electric ATS22D88Q ATS22D88Q Soft starter Motor power at 400 V 45 kW Motor power at 230 V 22 kW

What kind of Soft Starters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)