• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ATS430D17S6 Soft starter Motor power at 400 V 9 kW Motor power at 230 V 4 kW

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 535.00 / piece)
€ 535.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Tripping class CLASS 10
  • Rated operating current Ie at 40 °C Tu:17 A.
  • Rated power 3-phase motor, standard circuit, at 230 V: 4 kW
  • Rated power 3-phase motor, standard circuit, at 400 V: 7.5 kW
  • Rated control supply voltage AC 50 Hz: 110-230 V
  • Rated control supply voltage AC 60 Hz: 110-230 V
  • Rated control supply voltage DC 24-24 V
  • Rated ambient temperature without derating: 40°C.
  • Torque control: Yes
  • Function: One rotation direction
  • Integrated overload protection of the motor: Yes
  • Internal bridging: Yes
  • With display: Yes
  • Protection class (NEMA): Other
  • Type of voltage for activation: AC
Product type

Soft starter

Motor power at 230 V

4 kW

Motor power at 400 V

9 kW

Manufacturer part #

ATS430D17S6

Type

ATS430D17S6

Dim

(W x H x D) 130 x 273 x 169 mm

Width

130 mm

Height

273 mm

Depth

169 mm

Max. temperature

40 °C

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3754694 Schneider Electric ATS430D17S6 Soft starter Motor power at 400 V 9 kW Motor power at 230 V 4 kW

User & Safety Instructions

User & Safety Instructions 3754694 Schneider Electric ATS430D17S6 Soft starter Motor power at 400 V 9 kW Motor power at 230 V 4 kW

Description

The ATS430 is designed to gently start and stop asynchronous motors from 208 to 600V. With an efficiency of 99.5% and special application functions the ATS430 enables an advanced motor control. Cybersecurity and health monitoring best practices increase uptime, reduce operational costs, and simplify project planning. The ATS430 enables a measurement of power and energy, with an accuracy of over 95%. The Altivar ATS430 soft starter meets the requirements of applications such as pumps, fans, compressors, conveyor belts, mixers, Cutting machines, grinding machines and crushers. Complies with IEC/EN 60947-4-2 and certifications cULus, UKCA, RCM, CCC, EAC. There are many accessories available, such as an IP65 mounting kit to attach the graphics display to the control cabinet door and communication modules to extend connectivity to other protocols. The packaging is made from recycled cardboard and contains less disposable plastic. The ATS430 soft starters must be mounted vertically in a housing. The built-in and innovative features of the ATS430 improve the competitiveness, operational resilience and sustainability of the equipment.

This text is machine translated.

What kind of Soft Starters are you looking for?

More interesting products

(*All information is plus legal VAT)