• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ATS480C48Y ATS480C48Y Soft starter Motor power at 400 V 500 kW

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7,655.00 / piece)
€ 7,655.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Motor voltage

400 V

Product type

Soft starter

Motor power at 400 V

500 kW

Manufacturer part #

ATS480C48Y

Type

ATS480C48Y

Motor power at 230V / 400V

500 kW

Dim

(L x W x H) 670 x 400 x 310 mm

Width

400 mm

Height

310 mm

Length

670 mm

Depth

314 mm

Single direction

FALSE

IP00

Other

480.0 A

132.0 kW

250.0 kW

250.0 kW

355.0 kW

40 °C

TRUE

AC

FALSE

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2915305 Schneider Electric ATS480C48Y ATS480C48Y Soft starter Motor power at 400 V 500 kW

Datasheet 2915305 Schneider Electric ATS480C48Y ATS480C48Y Soft starter Motor power at 400 V 500 kW

User & Safety Instructions

User & Safety Instructions 2915305 Schneider Electric ATS480C48Y ATS480C48Y Soft starter Motor power at 400 V 500 kW

Information

Information 2915305 Schneider Electric ATS480C48Y ATS480C48Y Soft starter Motor power at 400 V 500 kW

What kind of Soft Starters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)