• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ATS490D17Y Soft starter Motor power at 400 V 15 kW Motor power at 230 V 4 kW

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 865.00 / piece)
€ 865.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Tripping class CLASS 10
  • Rated operating current Ie at 40 °C Tu:17 A.
  • Rated power 3-phase motor, standard circuit, at 230 V: 4 kW
  • Rated power 3-phase motor, standard circuit, at 400 V: 7.5 kW
  • Rated power 3-phase motor, root 3 circuit, at 230 V: 7.5 kW
  • Rated power 3-phase motor, root 3 circuit, at 400 V: 15 kW
  • Rated control supply voltage AC 50 Hz: 110-230 V
  • Rated control supply voltage AC 60 Hz: 110-230 V
  • Rated control supply voltage DC 24-24 V
  • Rated ambient temperature without derating: 40°C.
  • Torque control: Yes
  • Integrated overload protection of the motor: Yes
  • Internal bridging: Yes
  • With display: Yes
  • Protection class (NEMA): Other
  • Type of voltage for activation: AC
Motor voltage

208 bis 690 V

Product type

Soft starter

Motor power at 230 V

4 kW

Motor power at 400 V

15 kW

Manufacturer part #

ATS490D17Y

Type

ATS490D17Y

Motor power at 230V / 400V

15 kW

Dim

(W x H x D) 160 x 283 x 185 mm

Width

160 mm

Height

283 mm

Depth

185 mm

Max. temperature

40 °C

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3754666 Schneider Electric ATS490D17Y Soft starter Motor power at 400 V 15 kW Motor power at 230 V 4 kW

User & Safety Instructions

User & Safety Instructions 3754666 Schneider Electric ATS490D17Y Soft starter Motor power at 400 V 15 kW Motor power at 230 V 4 kW

Description

The Altivar ATS490 soft starter is designed to gently start and stop asynchronous motors from 208 to 690V. With an efficiency of 99.5%, special application functions and complete monitoring with data reporting the ATS490 enables an advanced motor control. Certified cyber security, Safe Torque Off, and health monitoring capabilities increase uptime, reduce operating costs, and simplify project planning. The ATS490 provides comprehensive system monitoring, including the engine, application, power and energy, with an accuracy of over 95%. The ATS490 has a native Ethernet port for Modbus TCP or Ethernet/IP and a serial Modbus port. The Altivar ATS490 soft starter meets the requirements of applications such as pumps, fans, compressors, conveyor belts, mixers, Cutting machines, grinding machines and crushers. ATS490 conforms to IEC/EN 60947-4-2 and certifications cULus, UKCA, RCM, CCC, EAC and DNV. There are many accessories available, such as an IP65 mounting kit to attach the graphics display to the control cabinet door and communication modules to extend connectivity to other protocols. The packaging is made from recycled cardboard and contains less disposable plastic. The ATS490 soft starters must be mounted vertically in a housing. The built-in and innovative features of the ATS490 improve the competitiveness, operational resilience and sustainability of the equipment. The ATS490 soft starter reduces the total cost of ownership and operates even the most demanding applications.

This text is machine translated.

What kind of Soft Starters are you looking for?

More interesting products

(*All information is plus legal VAT)