• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric CAE31U5 Electrical contactor Piece 1 pc(s)

Product type
Electrical contactor
Connection
Screw terminal
Packaging type
Piece
Type
CAE31U5
Control voltage (min.)
240 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Auxiliary circuit connection type: Screw terminals
  • Number of auxiliary contacts as NO contacts: 3
  • Number of auxiliary contacts as NO contacts, leading: 0
  • Number of auxiliary contacts as changer: 0
  • Number of auxiliary contacts as NC contacts: 1
  • Number of auxiliary contacts as NC contacts, delayed switching: 0
  • Rated operating current Ie, 400 V 10 A
  • Rated switching current 0,005 A
  • Rated control supply voltage AC 50 Hz: 240-240 V
  • Operating voltage AC 50 Hz: 690-690 V
  • Operating voltage AC 60 Hz: 690-690 V
  • Suitable for manual operation: No.
  • With LED indicator: No.
  • DIN rail/screw mounting
  • Interface: No.
  • Operating voltage type: AC
  • Type of voltage for activation: AC
Packaging type

Piece

Product type

Electrical contactor

Type

CAE31U5

Control voltage (min.)

240 V AC

Control voltage (max.)

240 V AC

Control voltage range

240 - 240 V AC

Switching voltage (max.)

690 V AC

Permanent current (max.)

10 A

Connection

Screw terminal

Width

45 mm

Height

74 mm

Depth

80 mm

Dim

(W x H x D) 45 x 74 x 80 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3754724 Schneider Electric CAE31U5 Electrical contactor Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3754724 Schneider Electric CAE31U5 Electrical contactor Piece 1 pc(s)

Description

Easy TeSys control relay for use categories AC-15/AC-14 to 10A/690V. It offers 4 undelayed contacts (3NO+1NC), a 240V 50Hz AC coil, connections via screw terminals. For demanding applications with standard operating speeds up to 3 cycles/second, it offers standard reliability and durability. Compact (45mm width), for clipping onto 35mm DIN-rails or mounting. Multi-standard certified (IEC, CCC, EAC) and RoHS/REACH compliance.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)